Direct
Direct
Direct

PFC-W0603LF-03-49R9-B | |
|---|---|
DigiKey Part Number | 989-1128-2-ND - Tape & Reel (TR) 989-1128-1-ND - Cut Tape (CT) 989-1128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFC-W0603LF-03-49R9-B |
Description | RES SMD 49.9 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PFC-W0603LF-03-49R9-B Models |
Category | Features Anti-Sulfur, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.79mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB49R9V | Panasonic Industry | 37.296 | P49.9DBCT-ND | 0,08000 € | Direct |
| PATT0603E49R9BGT1 | Vishay Dale Thin Film | 862 | 764-1019-1-ND | 1,15000 € | Direct |
| RNCF0603BKE49R9 | Stackpole Electronics Inc | 0 | RNCF0603BKE49R9-ND | 0,05490 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45155 € | 1.354,65 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |




