Direct
Direct
Direct
Direct
Direct
Similar

PFC-W0603LF-03-2001-B | |
|---|---|
DigiKey Part Number | 989-1123-2-ND - Tape & Reel (TR) 989-1123-1-ND - Cut Tape (CT) 989-1123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFC-W0603LF-03-2001-B |
Description | RES SMD 2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PFC-W0603LF-03-2001-B Models |
Category | Features Anti-Sulfur, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.79mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB202V | Panasonic Industry | 306.865 | P2.0KDBCT-ND | 0,08000 € | Direct |
| PAT0603E2001BST1 | Vishay Dale Thin Film | 533 | PAT2.00KACT-ND | 0,69000 € | Direct |
| PATT0603E2001BGT1 | Vishay Dale Thin Film | 1.246 | 764-1022-1-ND | 1,15000 € | Direct |
| RNCF0603BKE2K00 | Stackpole Electronics Inc | 7.042 | 738-RNCF0603BKE2K00CT-ND | 0,10000 € | Direct |
| RNCF0603BTE2K00 | Stackpole Electronics Inc | 0 | RNCF0603BTE2K00-ND | 0,04278 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45155 € | 1.354,65 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |






