Direct
Similar
Similar

PFC-W0402LF-03-1001-B | |
|---|---|
DigiKey Part Number | 989-1112-2-ND - Tape & Reel (TR) 989-1112-1-ND - Cut Tape (CT) 989-1112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFC-W0402LF-03-1001-B |
Description | RES SMD 1K OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PFC-W0402LF-03-1001-B Models |
Category | Features Anti-Sulfur, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.040" L x 0.021" W (1.02mm x 0.53mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PATT0402E1001BGT1 | Vishay Dale Thin Film | 1.144 | 764-PATT0402E1001BGT1CT-ND | 1,15000 € | Direct |
| RQ73C1E1K0BTD | TE Connectivity Passive Product | 4.401 | A139941CT-ND | 0,46000 € | Similar |
| TNPW04021K00BEED | Vishay Dale | 101.373 | TNP1.00KDACT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,45155 € | 2.257,75 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |




