
OARSXPR010FLF | |
|---|---|
DigiKey Part Number | 989-OARSXPR010FLFTR-ND - Tape & Reel (TR) 989-OARSXPR010FLFCT-ND - Cut Tape (CT) 989-OARSXPR010FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OARSXPR010FLF |
Description | RES 0.01 OHM 1% 5W STRIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 5W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Flame Proof, Safety |
Mfr | Temperature Coefficient ±40ppm/°C |
Series | Operating Temperature -55°C ~ 160°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Strip, C Bend |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.447" L x 0.250" W (11.35mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.180" (4.57mm) |
Power (Watts) | Number of Terminations 4 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,40200 € | 14,02 € |
| 25 | 1,21160 € | 30,29 € |
| 50 | 1,09180 € | 54,59 € |
| 100 | 0,99000 € | 99,00 € |
| 250 | 0,87844 € | 219,61 € |
| 500 | 0,80862 € | 404,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,67078 € | 804,94 € |
| 2.400 | 0,62620 € | 1.502,88 € |
| 3.600 | 0,60330 € | 2.171,88 € |
| 6.000 | 0,57741 € | 3.464,46 € |
| 8.400 | 0,56198 € | 4.720,63 € |
| 12.000 | 0,54690 € | 6.562,80 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

