
OARSXPR001FLF | |
|---|---|
DigiKey Part Number | 989-OARSXPR001FLFTR-ND - Tape & Reel (TR) 989-OARSXPR001FLFCT-ND - Cut Tape (CT) 989-OARSXPR001FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OARSXPR001FLF |
Description | RES 0.001 OHM 1% 5W STRIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 5W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±240ppm/°C | |
Operating Temperature | -55°C ~ 160°C | |
Package / Case | Strip, C Bend | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.447" L x 0.250" W (11.35mm x 6.35mm) | |
Height - Seated (Max) | 0.180" (4.57mm) | |
Number of Terminations | 4 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,48100 € | 14,81 € |
| 25 | 1,28040 € | 32,01 € |
| 50 | 1,15400 € | 57,70 € |
| 100 | 1,04690 € | 104,69 € |
| 250 | 0,92944 € | 232,36 € |
| 500 | 0,85596 € | 427,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,77875 € | 934,50 € |
| 2.400 | 0,72796 € | 1.747,10 € |
| 3.600 | 0,70188 € | 2.526,77 € |
| 6.000 | 0,67237 € | 4.034,22 € |
| 8.400 | 0,65480 € | 5.500,32 € |
| 12.000 | 0,64330 € | 7.719,60 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

