
OARS3R010FLF | |
|---|---|
DigiKey Part Number | 989-1013-2-ND - Tape & Reel (TR) 989-1013-1-ND - Cut Tape (CT) 989-1013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OARS3R010FLF |
Description | RES 0.01 OHM 1% 3W STRIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | OARS3R010FLF Models |
Category | Features Automotive AEC-Q200, Current Sense, Flame Proof, Safety |
Mfr | Temperature Coefficient ±40ppm/°C |
Series | Operating Temperature -55°C ~ 160°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Strip, C Bend |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.440" L x 0.125" W (11.18mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.150" (3.81mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.800 | 0,62170 € | 2.362,46 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

