10 mOhms ±1% 2W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OARS1R010FLF

DigiKey Part Number
989-OARS1R010FLFTR-ND - Tape & Reel (TR)
989-OARS1R010FLFCT-ND - Cut Tape (CT)
989-OARS1R010FLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OARS1R010FLF
Description
RES 0.01 OHM 1% 2W STRIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 2W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
Datasheet
 Datasheet
EDA/CAD Models
OARS1R010FLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Flame Proof, Safety
Temperature Coefficient
±40ppm/°C
Operating Temperature
-55°C ~ 160°C
Package / Case
Strip, C Bend
Supplier Device Package
Ratings
-
Size / Dimension
0.440" L x 0.125" W (11.18mm x 3.18mm)
Height - Seated (Max)
0.150" (3.81mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,80000 €8,00 €
250,68720 €17,18 €
500,61580 €30,79 €
1000,55520 €55,52 €
2500,48880 €122,20 €
5000,44722 €223,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.9000,38394 €729,49 €
3.8000,35813 €1.360,89 €
5.7000,34488 €1.965,82 €
9.5000,32990 €3.134,05 €
13.3000,32097 €4.268,90 €
19.0000,31225 €5.932,75 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €