
OAR5R020FLF | |
|---|---|
DigiKey Part Number | 989-OAR5R020FLF-ND |
Manufacturer | |
Manufacturer Product Number | OAR5R020FLF |
Description | RES METAL 0.02 OHM 5W 1% RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 5W Through Hole Resistor Radial Current Sense, Flame Proof, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | OAR5R020FLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.800" L x 0.065" W (20.32mm x 1.65mm) | |
Height - Seated (Max) | 0.882" (22.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,60200 € | 16,02 € |
| 25 | 1,38560 € | 34,64 € |
| 50 | 1,25020 € | 62,51 € |
| 100 | 1,13500 € | 113,50 € |
| 250 | 1,00876 € | 252,19 € |
| 500 | 0,92980 € | 464,90 € |
| 2.500 | 0,78926 € | 1.973,15 € |
| 5.000 | 0,74334 € | 3.716,70 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

