
OAR3R020FLF | |
|---|---|
DigiKey Part Number | 989-1090-ND |
Manufacturer | |
Manufacturer Product Number | OAR3R020FLF |
Description | RES METAL 0.02 OHM 3W 1% RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Flame Proof, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | OAR3R020FLF Models |
Category | Features Current Sense, Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.600" L x 0.065" W (15.24mm x 1.65mm) |
Resistance | Height - Seated (Max) 0.921" (23.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR3FB20L0 | Stackpole Electronics Inc | 0 | BR3FB20L0-ND | 1,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53008 € | 1.325,20 € |
| Unit Price without VAT: | 0,53008 € |
|---|---|
| Unit Price with VAT: | 0,63080 € |


