
OAR1R050FLF | |
|---|---|
DigiKey Part Number | 989-OAR1R050FLF-ND |
Manufacturer | |
Manufacturer Product Number | OAR1R050FLF |
Description | RES METAL 0.05 OHM 1W 1% RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Through Hole Resistor Radial Current Sense, Flame Proof, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | OAR1R050FLF Models |
Category | Features Current Sense, Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.450" L x 0.065" W (11.43mm x 1.65mm) |
Resistance | Height - Seated (Max) 0.320" (8.12mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,98200 € | 9,82 € |
| 25 | 0,84520 € | 21,13 € |
| 50 | 0,75920 € | 37,96 € |
| 100 | 0,68580 € | 68,58 € |
| 250 | 0,60556 € | 151,39 € |
| 500 | 0,55534 € | 277,67 € |
| 2.500 | 0,46594 € | 1.164,85 € |
| 5.000 | 0,43673 € | 2.183,65 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

