5.11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E12B5B11R

DigiKey Part Number
1217-1108-2-ND - Tape & Reel (TR)
1217-1108-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M55342E12B5B11R
Description
RES SMD 5.11KOHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
5.11 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342E12B5B11R Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Discontinued at DigiKey
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military, Moisture Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 €4,83 €
103,99500 €39,95 €
503,52520 €176,26 €
1003,35350 €335,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,65566 €1.327,83 €
Manufacturers Standard Package
Unit Price without VAT:4,83000 €
Unit Price with VAT:5,74770 €