
M55342E06B4B22R | |
|---|---|
DigiKey Part Number | 1217-1177-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M55342E06B4B22R |
Description | RES SMD 4.22KOHM 0.1% 0.15W 0805 |
Customer Reference | |
Detailed Description | 4.22 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E06B4B22R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.081" L x 0.050" W (2.06mm x 1.27mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,85000 € | 48,50 € |
| 50 | 4,28480 € | 214,24 € |
| 100 | 4,07840 € | 407,84 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |

