
M55342E06B3B01R | |
|---|---|
DigiKey Part Number | 1217-1161-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M55342E06B3B01R |
Description | RES SMD 3.01KOHM 0.1% 0.15W 0805 |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E06B3B01R Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Cut Tape (CT) | Supplier Device Package |
Part Status Discontinued at DigiKey | Size / Dimension 0.081" L x 0.050" W (2.06mm x 1.27mm) |
Resistance | Height - Seated (Max) 0.026" (0.66mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Moisture Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 10 | 4,79000 € | 47,90 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,89010 € |

