Similar
Similar

LRC-LRF3WLF-01-R040F | |
|---|---|
DigiKey Part Number | 989-1076-2-ND - Tape & Reel (TR) 989-1076-1-ND - Cut Tape (CT) 989-1076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC-LRF3WLF-01-R040F |
Description | RES 0.04 OHM 3W 2512 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.250" W (3.18mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.037" (0.94mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR1225FK40L0 | Stackpole Electronics Inc | 0 | CSR1225FK40L0-ND | 0,22465 € | Similar |
| CSR1225FT40L0 | Stackpole Electronics Inc | 0 | CSR1225FT40L0-ND | 0,24714 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,35993 € | 1.295,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


