Upgrade
Similar

LRC-LRF2512LF-01-R020F | |
|---|---|
DigiKey Part Number | 989-1056-2-ND - Tape & Reel (TR) 989-1056-1-ND - Cut Tape (CT) 989-1056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC-LRF2512LF-01-R020F |
Description | RES 0.02 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
EDA/CAD Models | LRC-LRF2512LF-01-R020F Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.256" L x 0.128" W (6.50mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE251220L0FMEA | Vishay Dale | 19.204 | 541-RCWE251220L0FMEACT-ND | 0,61000 € | Upgrade |
| CSRN2512FK20L0 | Stackpole Electronics Inc | 10.292 | CSRN2512FK20L0CT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41360 € | 1.654,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |



