Direct
Parametric Equivalent

LRC-LRF1206LF-01-R015F | |
|---|---|
DigiKey Part Number | 989-1023-2-ND - Tape & Reel (TR) 989-1023-1-ND - Cut Tape (CT) 989-1023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC-LRF1206LF-01-R015F |
Description | RES 0.015 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
EDA/CAD Models | LRC-LRF1206LF-01-R015F Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.064" W (3.20mm x 1.63mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF1206FRF070R015L | YAGEO | 0 | 311-0.015AJTR-ND | 0,05509 € | Direct |
| LRF1206-R015FW | TT Electronics/Welwyn | 0 | 985-1184-2-ND | 0,25261 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30365 € | 1.214,60 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |



