Direct
Parametric Equivalent

LRC-LR2512LF-01-R050F | |
|---|---|
DigiKey Part Number | 989-1061-2-ND - Tape & Reel (TR) 989-1061-1-ND - Cut Tape (CT) 989-1061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC-LR2512LF-01-R050F |
Description | RES 0.05 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
EDA/CAD Models | LRC-LR2512LF-01-R050F Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.256" L x 0.128" W (6.50mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF2512FKF7W0R05L | YAGEO | 607 | 311-0.05AHCT-ND | 0,93000 € | Direct |
| LR2512-R05FW | TT Electronics/Welwyn | 0 | 985-1217-2-ND | 0,35085 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,38218 € | 1.528,72 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |



