
LOB5R010FLF | |
|---|---|
DigiKey Part Number | 989-LOB5R010FLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LOB5R010FLF |
Description | LOW RESISTANCE METAL ELEMENT RES |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Non-Inductive |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.330" Dia x 0.920" L (8.38mm x 23.37mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

