
LOB3R010FLF | |
|---|---|
DigiKey Part Number | 989-1103-2-ND - Tape & Reel (TR) 989-1103-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LOB3R010FLF |
Description | RES 0.01 OHM 3W 1% AXIAL |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | LOB3R010FLF Models |
Category | Composition |
Mfr | Features Current Sense, Non-Inductive |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.210" Dia x 0.560" L (5.33mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR3FT10L0 | Stackpole Electronics Inc | 749 | MR3FT10L0CT-ND | 1,64000 € | Direct |


