Upgrade
Similar

L103S102LF | |
|---|---|
DigiKey Part Number | 987-1270-ND |
Manufacturer | |
Manufacturer Product Number | L103S102LF |
Description | RES ARRAY 5 RES 1K OHM 10SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 200mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer TT Electronics/IRC | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 10-SIP |
Resistance (Ohms) 1k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 1.000" L x 0.098" W (25.40mm x 2.50mm) |
Number of Resistors 5 | Height - Seated (Max) 0.200" (5.08mm) |
Resistor-Ratio-Drift ±50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4610X-102-102LF | Bourns Inc. | 5.968 | 4610X-2-102LF-ND | 0,34000 € | Upgrade |
| 770103102P | CTS Resistor Products | 574 | 770-103-R1KP-ND | 3,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18505 € | 555,15 € |
| Unit Price without VAT: | 0,18505 € |
|---|---|
| Unit Price with VAT: | 0,22021 € |



