Upgrade
Similar

L103S101LF | |
|---|---|
DigiKey Part Number | 987-1269-ND |
Manufacturer | |
Manufacturer Product Number | L103S101LF |
Description | RES ARRAY 5 RES 100 OHM 10SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±2% 200mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer TT Electronics/IRC | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 10-SIP |
Resistance (Ohms) 100 | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 1.000" L x 0.098" W (25.40mm x 2.50mm) |
Number of Resistors 5 | Height - Seated (Max) 0.200" (5.08mm) |
Resistor-Ratio-Drift ±50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4610X-102-101LF | Bourns Inc. | 1.618 | 4610X-2-101LF-ND | 0,42000 € | Upgrade |
| 770103101P | CTS Resistor Products | 670 | 770-103-R100P-ND | 1,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18505 € | 555,15 € |
| Unit Price without VAT: | 0,18505 € |
|---|---|
| Unit Price with VAT: | 0,22021 € |



