Upgrade

L083S102LF | |
|---|---|
DigiKey Part Number | 987-1254-ND |
Manufacturer | |
Manufacturer Product Number | L083S102LF |
Description | RES ARRAY 4 RES 1K OHM 8SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 200mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer TT Electronics/IRC | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 8-SIP |
Resistance (Ohms) 1k | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.800" L x 0.098" W (20.32mm x 2.50mm) |
Number of Resistors 4 | Height - Seated (Max) 0.200" (5.08mm) |
Resistor-Ratio-Drift ±50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4608X-102-102LF | Bourns Inc. | 33.677 | 4608X-2-102LF-ND | 0,28000 € | Upgrade |
| 77083102P | CTS Resistor Products | 1.361 | 770-83-R1KP-ND | 3,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15075 € | 452,25 € |
| Unit Price without VAT: | 0,15075 € |
|---|---|
| Unit Price with VAT: | 0,17939 € |



