Upgrade

L061S103LF | |
|---|---|
DigiKey Part Number | 987-1245-ND |
Manufacturer | |
Manufacturer Product Number | L061S103LF |
Description | RES ARRAY 5 RES 10K OHM 6SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 125mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
Category | Number of Pins 6 |
Manufacturer TT Electronics/IRC | Power Per Element 125mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 6-SIP |
Resistance (Ohms) 10k | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.600" L x 0.098" W (15.24mm x 2.50mm) |
Number of Resistors 5 | Height - Seated (Max) 0.200" (5.08mm) |
Resistor-Ratio-Drift ±50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4606X-101-103LF | Bourns Inc. | 0 | 4606X-1-103LF-ND | 0,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,10733 € | 965,97 € |
| Unit Price without VAT: | 0,10733 € |
|---|---|
| Unit Price with VAT: | 0,12772 € |


