Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HSF-1-100-27R0-K-LF | |
|---|---|
DigiKey Part Number | 989-1189-2-ND - Tape & Reel (TR) 989-1189-1-ND - Cut Tape (CT) 989-1189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSF-1-100-27R0-K-LF |
Description | RES SMD 27 OHM 10% 1W 2512 |
Customer Reference | |
Detailed Description | 27 Ohms ±10% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HSF-1-100-27R0-K-LF Models |
Category | Features Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" Dia x 0.251" L (2.01mm x 6.38mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352127RFT | TE Connectivity Passive Product | 46.238 | A115994CT-ND | 0,59000 € | Similar |
| AC2512FK-0727RL | YAGEO | 4.280 | YAG5569CT-ND | 0,33000 € | Similar |
| AC2512JK-0727RL | YAGEO | 427 | YAG4055CT-ND | 0,30000 € | Similar |
| CRCW251227R0FKEG | Vishay Dale | 1.360 | 541-27.0AFCT-ND | 0,24000 € | Similar |
| CRCW251227R0FKEGHP | Vishay Dale | 1.790 | 541-27.0RCT-ND | 0,64000 € | Similar |










