Similar
Similar
Similar

HSF-1-100-11R0-K-LF | |
|---|---|
DigiKey Part Number | 989-1188-2-ND - Tape & Reel (TR) 989-1188-1-ND - Cut Tape (CT) 989-1188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSF-1-100-11R0-K-LF |
Description | RES SMD 11 OHM 10% 1W 2512 |
Customer Reference | |
Detailed Description | 11 Ohms ±10% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HSF-1-100-11R0-K-LF Models |
Category | Features Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" Dia x 0.251" L (2.01mm x 6.38mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352111RFT | TE Connectivity Passive Product | 1.626 | A115985CT-ND | 0,59000 € | Similar |
| CRCW251211R0FKEG | Vishay Dale | 9.501 | 541-11.0AFCT-ND | 0,24000 € | Similar |
| ERJ-1TNF11R0U | Panasonic Industry | 3.940 | PT11.0AFCT-ND | 0,68000 € | Similar |
| RC2512JK-0711RL | YAGEO | 7.230 | 13-RC2512JK-0711RLCT-ND | 0,21000 € | Similar |





