
GS-3-100-1001-F-LF | |
|---|---|
DigiKey Part Number | 989-1194-2-ND - Tape & Reel (TR) 989-1194-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GS-3-100-1001-F-LF |
Description | RES 1K OHM 3W 1% AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | GS-3-100-1001-F-LF Models |
Category | Features Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.224" Dia x 0.516" L (5.70mm x 13.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |

