4.75 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D55342E07B4B75R

DigiKey Part Number
1217-1051-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D55342E07B4B75R
Description
RES SMD 4.75K OHM 0.1% 1/4W 1206
Customer Reference
Detailed Description
4.75 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
D55342E07B4B75R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.71mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,62000 €5,62 €
103,73300 €37,33 €
502,87760 €143,88 €
Unit Price without VAT:5,62000 €
Unit Price with VAT:6,68780 €