
D55342E07B47B0R | |
|---|---|
DigiKey Part Number | 1217-1050-2-ND - Tape & Reel (TR) 1217-1050-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D55342E07B47B0R |
Description | RES SMD 47K OHM 0.1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | D55342E07B47B0R Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Discontinued at DigiKey | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.028" (0.71mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Moisture Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 3,58900 € | 35,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,84183 € | 852,55 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,34270 € |

