
CHP1-100-R250-F-7 | |
|---|---|
DigiKey Part Number | CHP1-100-R250-F-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHP1-100-R250-F-7 |
Description | RES 0.25 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" Dia x 0.251" L (2.01mm x 6.38mm) |
Tolerance | Height - Seated (Max) 0.090" (2.29mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |

