Similar

628B472TR4 | |
|---|---|
DigiKey Part Number | 987-1059-2-ND - Tape & Reel (TR) 987-1059-1-ND - Cut Tape (CT) 987-1059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 628B472TR4 |
Description | RES ARRAY 15 RES 4.7K OHM 16SOIC |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 160mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 16 |
Manufacturer TT Electronics/IRC | Power Per Element 160mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 4.7k | Size / Dimension 0.445" L x 0.220" W (11.30mm x 5.59mm) |
Tolerance ±2% | Height - Seated (Max) 0.090" (2.29mm) |
Number of Resistors 15 | Base Product Number |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 767161472GPTR13 | CTS Resistor Products | 0 | 767161472GPTR13-ND | 1,40099 € | Similar |


