Similar

628A103TR4 | |
|---|---|
DigiKey Part Number | 987-1055-2-ND - Tape & Reel (TR) 987-1055-1-ND - Cut Tape (CT) 987-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 628A103TR4 |
Description | RES ARRAY 8 RES 10K OHM 16SOIC |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 320mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 16 |
Manufacturer TT Electronics/IRC | Power Per Element 320mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 16-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 10k | Size / Dimension 0.445" L x 0.220" W (11.30mm x 5.59mm) |
Tolerance ±2% | Height - Seated (Max) 0.090" (2.29mm) |
Number of Resistors 8 | Base Product Number |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 767163103GPTR13 | CTS Resistor Products | 5.212 | 60-767163103GPTR13CT-ND | 4,33000 € | Similar |


