SWT6-V7K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 1.894
Unit Price: 0,84000 €
Datasheet

Similar


E-Switch
In Stock: 416
Unit Price: 0,84000 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 2.879
Unit Price: 0,18000 €
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWT6-V7K

DigiKey Part Number
987-1388-ND
Manufacturer
Manufacturer Product Number
SWT6-V7K
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SWT6-V7K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
9.50mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
PC Pin
Packaging
Bulk
Outline
6.00mm x 6.00mm
Part Status
Obsolete
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
100gf
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Mechanical Life
500,000 Cycles
Actuator Type
Standard
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL6100CF130QPE-Switch1.894EG2644-5-ND0,84000 €Similar
TL6100DF130QPE-Switch416EG2647-5-ND0,84000 €Similar
TL1105BF100QE-Switch2.879EG2497-ND0,18000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable