SWT6-V2M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 12.825
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 0,09300 €

Parametric Equivalent


E-Switch
In Stock: 1.691
Unit Price: 0,12000 €
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWT6-V2M

DigiKey Part Number
987-1386-ND
Manufacturer
Manufacturer Product Number
SWT6-V2M
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SWT6-V2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
4.30mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
PC Pin
Packaging
Bulk
Outline
6.00mm x 6.00mm
Part Status
Obsolete
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Mechanical Life
500,000 Cycles
Actuator Type
Standard
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL1105F160QE-Switch12.825EG1827-ND0,18000 €Parametric Equivalent
TL1105F160Q-BLKACTE-Switch0141-TL1105F160Q-BLKACT-ND0,09300 €Parametric Equivalent
TL1105F160QWITHSTRAIGHTE-Switch1.691141-TL1105F160QWITHSTRAIGHT-ND0,12000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable