
SWT6-R6K | |
|---|---|
DigiKey Part Number | 987-1385-ND |
Manufacturer | |
Manufacturer Product Number | SWT6-R6K |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SWT6-R6K Models |
Category | Actuator Length, Right Angle 8.35mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 7.40mm x 6.50mm |
Part Status Obsolete | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Mechanical Life 500,000 Cycles |
Actuator Type Standard | Base Product Number |
Mounting Type |

