Direct

SQS24B5101GSLF | |
|---|---|
DigiKey Part Number | 987-1373-ND |
Manufacturer | |
Manufacturer Product Number | SQS24B5101GSLF |
Description | RES ARRAY 23 RES 5.1K OHM 24SSOP |
Customer Reference | |
Detailed Description | 5.1k Ohm ±2% 100mW Power Per Element Bussed 23 Resistor Network/Array ±100ppm/°C 24-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Power Per Element 100mW |
Manufacturer TT Electronics/BI | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Circuit Type Bussed | Supplier Device Package 24-QSOP, 24-SSOP |
Resistance (Ohms) 5.1k | Size / Dimension 0.341" L x 0.154" W (8.65mm x 3.90mm) |
Tolerance ±2% | Height - Seated (Max) 0.069" (1.75mm) |
Number of Resistors 23 | Base Product Number |
Number of Pins 24 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSSR2401512GUF | Vishay Dale Thin Film | 0 | VSSR24-5.1K-GB-ND | 1,50088 € | Direct |


