Direct

SQS20B1002GSLF | |
|---|---|
DigiKey Part Number | 987-1367-ND |
Manufacturer | |
Manufacturer Product Number | SQS20B1002GSLF |
Description | RES ARRAY 19 RES 10K OHM 20SSOP |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 100mW Power Per Element Bussed 19 Resistor Network/Array ±100ppm/°C 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Power Per Element 100mW |
Manufacturer TT Electronics/BI | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Circuit Type Bussed | Supplier Device Package 20-QSOP, 20-SSOP |
Resistance (Ohms) 10k | Size / Dimension 0.341" L x 0.154" W (8.65mm x 3.90mm) |
Tolerance ±2% | Height - Seated (Max) 0.069" (1.75mm) |
Number of Resistors 19 | Base Product Number |
Number of Pins 20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSSR2001103GUF | Vishay Dale Thin Film | 0 | VSSR20-10K-GB-ND | 4,12000 € | Direct |


