Parametric Equivalent
Parametric Equivalent

SQS16B4701GSLF | |
|---|---|
DigiKey Part Number | 987-1365-ND |
Manufacturer | |
Manufacturer Product Number | SQS16B4701GSLF |
Description | RES ARRAY 15 RES 4.7K OHM 16SSOP |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 100mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Power Per Element 100mW |
Manufacturer TT Electronics/BI | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Circuit Type Bussed | Supplier Device Package 16-QSOP, 16-SSOP |
Resistance (Ohms) 4.7k | Size / Dimension 0.193" L x 0.154" W (4.89mm x 3.90mm) |
Tolerance ±2% | Height - Seated (Max) 0.069" (1.75mm) |
Number of Resistors 15 | Base Product Number |
Number of Pins 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSSR1601472GTF | Vishay Dale Thin Film | 0 | VSSR1601472GTF-ND | 1,43078 € | Parametric Equivalent |
| VSSR1601472GUF | Vishay Dale Thin Film | 0 | VSSR16-4.7K-GB-ND | 1,42852 € | Parametric Equivalent |


