
SFN08A4702CBQLF7 | |
|---|---|
DigiKey Part Number | 987-1349-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFN08A4702CBQLF7 |
Description | RES ARRAY 4 RES 47K OHM 8DFN |
Customer Reference | |
Detailed Description | 47k Ohm ±0.25% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-DFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit Type | Isolated | |
Resistance (Ohms) | 47k | |
Tolerance | ±0.25% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-DFN Exposed Pad | |
Supplier Device Package | 8-SON (4x4) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | - | |
Base Product Number |

