
SFN08A1001CBQLF7 | |
|---|---|
DigiKey Part Number | 987-1345-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFN08A1001CBQLF7 |
Description | RES ARRAY 4 RES 1K OHM 8DFN |
Customer Reference | |
Detailed Description | 1k Ohm ±0.25% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-DFN Exposed Pad |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±5ppm/°C |
Manufacturer TT Electronics/BI | Number of Pins 8 |
Series | Power Per Element 100mW |
Packaging Tape & Reel (TR) | Temperature Coefficient ±25ppm/°C |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1k | Package / Case 8-DFN Exposed Pad |
Tolerance ±0.25% | Supplier Device Package 8-SON (4x4) |
Number of Resistors 4 | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Resistor Matching Ratio ±0.05% | Base Product Number |

