Similar

SFN06VD05CBQLF7 | |
|---|---|
DigiKey Part Number | 987-1342-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFN06VD05CBQLF7 |
Description | RES NETWORK 2 RES 20K OHM 6DFN |
Customer Reference | |
Detailed Description | 20k Ohm ±0.25% Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C 6-DFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 20k | |
Tolerance | ±0.25% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 6 | |
Power Per Element | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 6-DFN Exposed Pad | |
Supplier Device Package | 6-SON (2x2) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Base Product Number |


