
SFN06VD03CBQLF7 | |
|---|---|
DigiKey Part Number | 987-1341-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFN06VD03CBQLF7 |
Description | RES NETWORK 2 RES MULT OHM 6DFN |
Customer Reference | |
Detailed Description | 5k, 20k Ohm ±0.25% Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C 6-DFN Exposed Pad |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±5ppm/°C |
Manufacturer TT Electronics/BI | Number of Pins 6 |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Applications Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Surface Mount |
Resistance (Ohms) 5k, 20k | Package / Case 6-DFN Exposed Pad |
Tolerance ±0.25% | Supplier Device Package 6-SON (2x2) |
Number of Resistors 2 | Base Product Number |
Resistor Matching Ratio ±0.05% |

