
PSS130N101R09W103 | |
|---|---|
DigiKey Part Number | 987-PSS130N101R09W103-ND |
Manufacturer | |
Manufacturer Product Number | PSS130N101R09W103 |
Description | SLIDE POT 10KOHM 0.025W TOP 30MM |
Customer Reference | |
Detailed Description | 10 kOhms 0.025W, 1/40W Through Hole Slide Potentiometer Top Adjustment Type |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Resistance | 10 kOhms | |
Power (Watts) | 0.025W, 1/40W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard With Switch | |
Travel Range | 30mm | |
Size / Dimension | Rectangular - 1.378" L x 0.177" W x 0.492" H (35.00mm x 4.50mm x 12.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |

