
PS60M-0MC1BR5K | |
|---|---|
DigiKey Part Number | PS60M-0MC1BR5K-ND |
Manufacturer | |
Manufacturer Product Number | PS60M-0MC1BR5K |
Description | SLIDE POT 5K OHM 0.2W TOP 60MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer TT Electronics/BI | Adjustment Type Top |
Series | Fader Type Dual |
Packaging Tray | Travel Range 60mm |
Part Status Active | Size / Dimension Rectangular - 2.953" L x 0.354" W x 0.276" H (75.00mm x 9.00mm x 7.00mm) |
Resistance 5 kOhms | Mounting Type Through Hole |
Power (Watts) 0.2W, 1/5W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | 1,13094 € | 4.749,95 € |
| Unit Price without VAT: | 1,13094 € |
|---|---|
| Unit Price with VAT: | 1,34582 € |

