
PS60M-0MC1BR100K | |
|---|---|
DigiKey Part Number | PS60M-0MC1BR100K-ND |
Manufacturer | |
Manufacturer Product Number | PS60M-0MC1BR100K |
Description | SLIDE POT 100K OHM 0.2W TOP 60MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Dual | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 2.953" L x 0.354" W x 0.276" H (75.00mm x 9.00mm x 7.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | 1,14518 € | 4.809,76 € |
| Unit Price without VAT: | 1,14518 € |
|---|---|
| Unit Price with VAT: | 1,36276 € |

