
PS60G-B2SBR20K | |
|---|---|
DigiKey Part Number | PS60G-B2SBR20K-ND |
Manufacturer | |
Manufacturer Product Number | PS60G-B2SBR20K |
Description | SLIDE POT 20K OHM 0.25W TOP 60MM |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Dual | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 3.425" L x 0.630" W x 0.433" H (87.00mm x 16.00mm x 11.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |

