
PS60G-B1SAR50KN | |
|---|---|
DigiKey Part Number | PS60G-B1SAR50KN-ND |
Manufacturer | |
Manufacturer Product Number | PS60G-B1SAR50KN |
Description | SLIDE POT 50KOHM 0.125W TOP 60MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Dual | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 2.835" L x 0.630" W x 0.433" H (72.00mm x 16.00mm x 11.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,84230 € | 3.410,76 € |
| Unit Price without VAT: | 2,84230 € |
|---|---|
| Unit Price with VAT: | 3,38234 € |

