
PS60-10MA1BR1MEG | |
|---|---|
DigiKey Part Number | PS60-10MA1BR1MEG-ND |
Manufacturer | |
Manufacturer Product Number | PS60-10MA1BR1MEG |
Description | SLIDE POT 1M OHM 0.2W TOP 60MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 2.953" L x 0.354" W x 0.256" H (75.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 1,25563 € | 4.520,27 € |
| Unit Price without VAT: | 1,25563 € |
|---|---|
| Unit Price with VAT: | 1,49420 € |

