
PS45M-0MC2BR10KN | |
|---|---|
DigiKey Part Number | 987-1405-ND |
Manufacturer | |
Manufacturer Product Number | PS45M-0MC2BR10KN |
Description | SLIDE POT 10KOHM 0.125W TOP 45MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Dual | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.362" L x 0.354" W x 0.276" H (60.00mm x 9.00mm x 7.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,77500 € | 17,75 € |
| 25 | 1,64880 € | 41,22 € |
| 50 | 1,55900 € | 77,95 € |
| 100 | 1,47390 € | 147,39 € |
| 250 | 1,36776 € | 341,94 € |
| 780 | 1,24606 € | 971,93 € |
| 1.560 | 1,17704 € | 1.836,18 € |
| 5.460 | 1,06157 € | 5.796,17 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |





