
PS45L-R02BR10KN | |
|---|---|
DigiKey Part Number | 987-1403-ND |
Manufacturer | |
Manufacturer Product Number | PS45L-R02BR10KN |
Description | SLIDE POT 10K OHM 0.25W TOP 45MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard, LED | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.362" L x 0.354" W x 0.276" H (60.00mm x 9.00mm x 7.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,59300 € | 15,93 € |
| 25 | 1,48040 € | 37,01 € |
| 50 | 1,39980 € | 69,99 € |
| 100 | 1,32340 € | 132,34 € |
| 250 | 1,22824 € | 307,06 € |
| 780 | 1,11900 € | 872,82 € |
| 1.560 | 1,05704 € | 1.648,98 € |
| 5.460 | 0,95338 € | 5.205,45 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

