
PS45G-C1SBR20KN | |
|---|---|
DigiKey Part Number | PS45G-C1SBR20KN-ND |
Manufacturer | |
Manufacturer Product Number | PS45G-C1SBR20KN |
Description | SLIDE POT 20K OHM 0.25W TOP 45MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Dual | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.835" L x 0.630" W x 0.433" H (72.00mm x 16.00mm x 11.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.260 | 3,31085 € | 4.171,67 € |
| Unit Price without VAT: | 3,31085 € |
|---|---|
| Unit Price with VAT: | 3,93991 € |

